LWL5R105BHS2, Track Rail LWL Size 5, 10

PartNumber: LWL5R105BHS2
Ном. номер: 8077355606
Производитель: Iko Nippon Thompson
LWL5R105BHS2, Track Rail LWL Size 5, 10
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 250 × = 5 250
или
купить в 1 клик

Описание

Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Технические параметры

Динамическая грузоподъемность
676
Материал
Stainless Steel
Длина рейки
105mm
Ширина рейки
5mm
Номинальная статическая нагрузка
1090
Серия изготовителя
LWL
Новинки
только новые товары

Дополнительная информация

Datasheet LWL5R105BHS2