LXM2-PH01-0070, Luxeon REBEL LED,Red-Oran

PartNumber: LXM2-PH01-0070
Ном. номер: 8108789894
Производитель: Lumileds
LXM2-PH01-0070, Luxeon REBEL LED,Red-Oran
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
370 × = 740
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 270 руб.

Описание

Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50.000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds LXM2-PH01-0070, LUXEON Rebel Series Red-Orange High-Power LED, 617 nm, 3-pin SMD Package

Технические параметры

размеры
4.61 x 3.17 x 2.1mm
цвет линз
Clear
светопоток
134 lm
тип монтажа
Surface Mount
число выводов
3
последовательный
Luxeon Rebel
Number of LEDs
1
Viewing Angle
125 °
Dominant Wavelength
617 nm
LED Material
AlInGaP
Forward Voltage
2.1 V
Lens Shape
Round
LED Colours
Red-Orange

Дополнительная информация

Datasheet