LXML-PWN2, Luxeon Rebel ES LED Neutr

PartNumber: LXML-PWN2
Ном. номер: 8006403835
Производитель: Lumileds
LXML-PWN2, Luxeon Rebel ES LED Neutr
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 460

Описание

Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds LXML-PWN2, LUXEON Rebel ES Series White High-Power LED, 4100K, 3-pin, Round Lens SMD Package

Технические параметры

цветовая температура
4100K
светопоток
130 lm
число выводов
3
Number of LEDs
1
LED Material
InGaN
Forward Voltage
2.9 V
LED Colours
White
Dimensions
4.49 x 3.05 x 1.98mm
цвет линз
Clear
Lens Shape
Round
тип монтажа
Surface Mount
последовательный
LUXEON Rebel ES
Viewing Angle
120 °

Дополнительная информация

Datasheet