LXZ1-PE01, LED,LUXEON Z,Cyan

PartNumber: LXZ1-PE01
Ном. номер: 8024707690
Производитель: Lumileds
LXZ1-PE01, LED,LUXEON Z,Cyan
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
290 × = 580
Количество товаров должно быть кратно 2 шт.

Описание

Lumileds LUXEON Z Series LEDs
The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds LXZ1-PE01, LUXEON Z Series 16 Cyan High-Power LED, 505 nm,, Round Lens SMD Package

Технические параметры

число выводов
2
Number of LEDs
16
Dominant Wavelength
505 nm
Forward Voltage
3 V
LED Colours
Cyan
Dimensions
1.3 x 1.7 x 0.66mm
Lens Shape
Round
тип монтажа
Surface Mount
последовательный
LUXEON Z
Viewing Angle
125 °

Дополнительная информация

Datasheet