LY A67K-K2M1-26, Hyper SIDELED Yellow,LY A

PartNumber: LY A67K-K2M1-26
Ном. номер: 8037848465
Производитель: Osram
LY A67K-K2M1-26, Hyper SIDELED Yellow,LY A
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
15 × = 750
Количество товаров должно быть кратно 50 шт.

Описание

OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram's SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors Unitronic® LiYY Cable

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LY A67K-K2M1-26, SIDELED Series Yellow LED, 587 nm, Round Lens SMD package

Технические параметры

Доминирующая длина волны
587 nm
LED Colours
Yellow
Материал светодиода
AlGaInP
Размеры
4.2 x 4.2
Прямое напряжение
2.2 V
Тип монтажа
Surface Mount
Световой поток
0.045 лм
Сила света
22.4 мкд
Угол обзора
120 °
Цвет линзы
Clear
Количество контактов
2
Серия
SIDELED
Форма линзы
Round
Количество светодиодов
1

Дополнительная информация

LS A67K, LO A67K, LY A67K Hyper SIDELED ...
LED Designation System