LY T676-R1S2-26, Hyper TOPLED Yellow,LY T6

PartNumber: LY T676-R1S2-26
Ном. номер: 8042360346
Производитель: Osram
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
15 × = 750
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 12 руб.
от 250 шт. — 9.12 руб.

Описание

Osram TOPLED Series of LEDs - Single Colour OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osram's first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.4 x 3mm
цвет линз
Clear
светопоток
0.6 lm
Интенсивность свечения
280 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
587 nm
LED Material
AlGaInP
Lens Shape
Round
LED Colours
Yellow

Дополнительная информация

LED Designation System LY T676-R1S2-26
LS T676, LA T676, LO T676, LY T676 Hyper TOPLED Hyper-Bright LED Data Sheet LY T676-R1S2-26