LY T77K-J2L1-26, TOPLED RG Yellow,LY T77K-

PartNumber: LY T77K-J2L1-26
Ном. номер: 8037365864
Производитель: Osram
LY T77K-J2L1-26, TOPLED RG Yellow,LY T77K-
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
13 × = 650
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 9 руб.
от 250 шт. — 7.84 руб.

Описание

OSRAM TOPLED RG Series LEDs
The OSRAM TOPLED reverse gullwing (RG) series are a high quality LED within a reverse gullwing package. The TOPLED RG range of LEDs are highly reliable and emit through the PCB. Available in a variety of colours, the TOPLED RG series also offers an integrated reflector. The reverse gullwing package allows a flush fitting with the PCB. Suitable applications for the OSRAM TOPLED RG series include: display backlighting, signal and symbol illumination or light guide coupling.

Visible Light LEDs, OSRAM Opto Semiconductors Unitronic® LiYY Cable

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Технические параметры

Цвет линзы
Clear
Количество контактов
2
Серия
TOPLED RG
Форма линзы
Round
Количество светодиодов
1
Размеры
3.4 x 3
Тип монтажа
Surface Mount
Световой поток
0.03 лм
Сила света
14 мкд
Доминирующая длина волны
587 nm
Тип корпуса
PLCC 2
LED Colours
Yellow
Угол обзора
120 °
Материал светодиода
AlGaInP

Дополнительная информация

LED Designation System LY T77K-J2L1-26
LS T77K, LO T77K, LY T77K Hyper TOPLED RG Hyper-Bright Low Current LED Data Sheet LY T77K-J2L1-26