LY W5SN-JYKY-46, Platinum DRAGON, yellow

PartNumber: LY W5SN-JYKY-46
Ном. номер: 8028725444
Производитель: Osram
LY W5SN-JYKY-46, Platinum DRAGON, yellow
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 760
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 210 руб.
от 50 шт. — 169.40 руб.

Описание

OSRAM Platinum DRAGON Series LEDs - Single Colour
The Platinum DRAGON series of LEDs, from OSRAM Opto Semiconductors consist of high power light sources. The Platinum DRAGON family were designed for applications which require a high light output and which have low space requirements. Suitable applications for the Platinum DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways), decorative and entertainment lighting (including fibre optic illumination).

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LY W5SN-JYKY-46, Platinum DRAGON Series Yellow High-Power LED, 590 nm,, Round Lens SMD Package

Технические параметры

светопоток
97 lm
Интенсивность свечения
24.8 cd
число выводов
2
Number of LEDs
1
Dominant Wavelength
590 nm
LED Material
AlGaInP
Forward Voltage
3.3 V
LED Colours
Yellow
Dimensions
7.2 x 6.2mm
цвет линз
Clear
Lens Shape
Round
тип монтажа
Surface Mount
последовательный
Platinum Dragon
Viewing Angle
120 °

Дополнительная информация

LR W5SN, LA W5SN, LY W5SN Enhanced thin film ...
LED Designation System