LYT6075C-TL, Драйвер светодиода AC/DC, обратноходовой, МОП-транзистор 725В, вход 85В до 305В, 30Вт, 132кГц

LYT6075C-TL, Драйвер светодиода AC/DC, обратноходовой, МОП-транзистор 725В, вход 85В до 305В, 30Вт, 132кГц
Изображения служат только для ознакомления,
см. техническую документацию
1951 шт., срок 7-9 недель
210 руб.
Мин. кол-во для заказа 13 шт.
от 50 шт.202 руб.
Добавить в корзину 13 шт. на сумму 2 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8000604303
Артикул: LYT6075C-TL
Бренд: Power Integrations

Описание

Компоненты Светодиодного Освещения\Микросхемы Драйверов Светодиодов\Микросхемы Драйверов AC / DC Светодиодов

LYTSwitch™-6 series family of ICs dramatically simplifies development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. LYTSwitch-6 architecture is revolutionary in that devices incorporate both primary and secondary controllers with sense elements and safety-rated feedback mechanism into single IC. Close component proximity and innovative use of integrated communication link, FluxLink, permit accurate control of a secondary side synchronous rectification MOSFET with quasi-resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range. Incorporates a multi-mode quasi-resonant (QR) / CCM / DCM flyback controller, high-voltage switch, secondary-side control and synchronous rectification driver. Applications include isolated off-line LED driver, smart LED lighting and high-voltage flyback post regulator. UL1577 and TUV (EN60950 and EN62368) safety approved.

• Output power of 30W at 277VAC ± 15%, 25W at 85-305VAC, 40W at 380VDC /450VDC (open frame)
• Flyback CV/CC LED driver IC with integrated high voltage switch and FluxLink feedback
• Highly integrated, compact footprint, EcoSmart™ energy efficient
• Up to 94% efficiency across full load range, integrated FluxLink™, HIPOT-isolated, feedback link
• Exceptional CV/CC accuracy, independent of transformer design or external components
• Less than 30mW no-load including line sense (without PF front end)
• Thermal foldback ensures that power continues to be delivered (lower level) at elevated temperatures
• Designs with LYTSwitch-6 meet Energy Star and all global lighting energy efficiency regulations
• Input line OV with auto-restart, output fault OVP/UVP with auto-restart, open SR FET gate detection
• Reinforced insulation, isolation voltage >4000VAC, 100% production HIPOT compliance testing

Технические параметры

Количество Выводов 24вывод(-ов)
Количество Выходов 1выход(-ов)
Линейка Продукции LYTSwitch-6 Series
Максимальная Рабочая Температура 105°C
Максимальное Входное Напряжение 305В
Максимальное Выходное Напряжение 27В
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение 85В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Стиль Корпуса Привода InSOP-24D
Топология Устройства Обратноходовой
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Частота Коммутации 132кГц
Applications Lighting
Current - Output / Channel -
Dimming -
Frequency 22kHz ~ 145kHz
Internal Switch(s) Yes
Manufacturer Power Integrations
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В C ~ 150В C(TJ)
Packaging Digi-ReelВ(r)
Part Status Active
Series LYTSwitchв(ў-6
Standard Package 1
Supplier Device Package InSOP-24D
Topology Flyback
Type AC DC Offline Switcher
Voltage - Output 27V
Voltage - Supply (Max) 725V
Voltage - Supply (Min) -
Package / Case 24-PowerSMD Module(0.425", 10.80mm Width), 17 Leads
Вес, г 0.37

Техническая документация

Datasheet
pdf, 2865 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.