LZ4-00R300, Far Red LED 6.3W LZ4-00R3

PartNumber: LZ4-00R300
Ном. номер: 8034161730
Производитель: LedEngin Inc
LZ4-00R300, Far Red LED 6.3W LZ4-00R3
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 550 × = 3 100
Количество товаров должно быть кратно 2 шт.
от 4 шт. — 1 380 руб.

Описание

LedEngin SMT LZ4 Series LEDs
The LZ4 series of LEDs, LedEngin Inc, are available in a variety of colour options. These surface mount LEDs have 4 chips within a ceramic package with an integrated glass lens. The LZ4 devices offer high luminous efficacy and a very high luminous flux density. Each die is individually addressable for a maximum flexibility during the design process.
LedEngin use high quality materials for the LZ4 devices which minimise stress and optimise light output which enables these LEDs to be extremely reliable. The LZ4 LEDs are also extremely robust which makes them ideal for use in outdoor applications with high ambient temperatures and high humidity. Their design also enables incomparable thermal and optical performance and excellent UV resistance.
Suitable applications for the LZ4 series of LEDs include:
- Compatibility
- Optical Solutions
- Electronic Driver Solutions
- Assembly & Integration
- Thermal Solutions
- Architectural lighting
- Automotive and Marine lighting
- Stage and Studio lighting
- Emergency lighting
- Buoys
- Beacons
- Airfield lighting and signs

Visible Light LEDs, LedEngin Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Far Red LED 6.3W LZ4-00R300

Технические параметры

Количество контактов
8
Количество светодиодов
4
Прямое напряжение
9.6 V
LED Colours
Red
Размеры
7 x 7 x 4.2мм
Цвет линзы
Clear
Форма линзы
Dome
Тип монтажа
Surface Mount
Угол обзора
95 °

Дополнительная информация

LZ4-00R300 High Luminous Efficacy Far Red LED Emitter LZ4-00R300
LZ4-00R300 High Luminous Efficacy Far Red LED ...