LZC-83MC00, 40W RGB MCPCB

PartNumber: LZC-83MC00
Ном. номер: 8040516710
Производитель: LedEngin
LZC-83MC00, 40W RGB MCPCB
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
4 150 × = 4 150

Описание

The LZC-83MC00 is a RGB LED Emitter on 3-channel 3 x 4 star MCPCB, it enables a full spectrum of brilliant colours with the highest light output, highest flux density and superior colour mixing available. It outperforms other coloured lighting solutions with multiple red, green and blue LED die in a single, compact emitter. With 40W power capability and a 9.0 x 9.0mm ultra-small footprint, this package provides exceptional luminous flux density. LED Engin's RGB LED offers ultimate design flexibility with three individually addressable colour channels. The patented design with thermally and electrically isolated pads has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.

• Ultra-bright and Ultra-compact
• 40W RGB LED
• Full Spectrum of Brilliant Colours with Superior Colour Mixing
• 9 x 9mm Small High Density Foot Print
• Surface Mount Ceramic Package with Integrated Glass Lens
• 0.7°C/W Exceptionally Low Thermal Resistance
• Electrically Neutral Thermal Path
• Extreme Luminous Flux Density
• JEDEC Level 1 for Moisture Sensitivity Level
• Reflow Solderable (up to 6 Cycles)
• Recommended use with LL-3T08 family of high efficiency/high uniformity colour-mixing Lenses

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Разноцветные Светодиоды с Повышенной Яркостью / Повышенной Мощностью - >75мА
Код: 1901510

Технические параметры

Цвет Светодиода
Красный, Зеленый, Синий
Угол Обзора
95°
Прямое Напряжение при Тесте
R 10.2В, G 18В, B 14.6В
Длина Волны / Цвет
R 623нм, G 523нм, B 462нм
Световой Поток / Цвет
К 430лм, З 560лм, С 155лм
Упаковка
Поштучно

Дополнительная информация

Datasheet LZC-83MC00