M-7-422, Black/White Polyseter Pri

PartNumber: M-7-422
Ном. номер: 8106794018
Производитель: Brady
M-7-422, Black/White Polyseter Pri
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 720 × = 5 720
купить в 1 клик
Цена указана за упаковку из 280


BMP51/53 Polyester Labels


Designed to withstand solvent exposure
UL Rated for surfaces commonly used in solar panel manufacturing
Can be used for component identification, punch block and patch panel labels, asset and inventory tracking

Metallised Polyester

Ideal for serial and rating plate applications
Name plate quality and metal looking finish
Withstands solvents and variable temperatures
Polyester and matt finish

UL & CSA Approved with its respective ribbon Metallised version is also AGA approved

Printer Systems - Portable


Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
Brady Cable Label Labelling Cartridge, For Use With BMP51 Label Printer, BMP53 Label Printer

Технические параметры

для использования с
BMP51 Label Printer, BMP53 Label Printer
Accessory Type
Labelling Cartridge

Дополнительная информация