M/839, Norgren heavy duty flow r

PartNumber: M/839
Ном. номер: 8101642882
Производитель: Norgren
M/839, Norgren heavy duty flow r
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 810 × = 11 810
или
купить в 1 клик

Описание

Norgren Line mounting Flow Regulator
General purpose in-line type flow regulators.

Brass body, adjustment knob and locking ring
Uni-directional operation
Lockable and calibrated adjustment knob

Регуляторы и ограничители расхода - Parker и Norgren

Технические параметры

Manufacturer Series
M/800
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Maximum Outlet Pressure
16bar
Outlet Port Type
Threaded
Threaded Inlet Thread Gender
Female
Threaded Inlet Port
G 1/2 Female
Threaded Inlet Thread Standard
G
Inlet Port Type
Threaded
Threaded Outlet Port
G 1/2 Female
Minimum Outlet Pressure
0.3bar
Threaded Outlet Thread Size
1/2 in
Threaded Inlet Thread Size
1/2 in

Дополнительная информация

S/836-M/837-M/839-M/840-M/855 Line Mounted Flow Regulators Technical Data Sheet M/839