M ATP I8 4040L3N SL02RS, Profile 8 40x40 1N light

PartNumber: M ATP I8 4040L3N SL02RS
Ном. номер: 8106179302
Производитель: MAGE ATP GmbH
M ATP I8 4040L3N SL02RS, Profile 8 40x40 1N light
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 720 × = 5 720
или
купить в 1 клик
от 5 шт. — 4 950 руб.
от 10 шт. — 4 557 руб.

Описание

Profile 8 - 40mm x 40mm 1N
RS Structural System 40mm x 40mm Profile 8 1N element, 2m long, compatible with Item Profile 8 range.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Structural System Profiles
RS Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types. The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. RS Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Трубопровод и распорки /
RS Aluminium Alloy Strut Profile, 40 x 40mm, 8mm Groove , 2m L, Series Profile 8

Технические параметры

размер прорези
8mm
длина
2m
материал
Aluminium Alloy
Число канавок
3
последовательный
Profile 8
Product Family
RS Structural System
Structural Element Type
Strut Profile
Strut Profile
40 x 40 mm

Дополнительная информация

Profile 8 40x40 1N light Data Sheet