M, Nylon 6.6 hose clip,26.5-

PartNumber: M
Ном. номер: 8036261292
Производитель: Jaton
M, Nylon 6.6 hose clip,26.5-
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 110 руб.
от 100 шт. — 89.70 руб.

Описание

Plastic Hose Clips

Made from corrosion resistant black nylon 6.6
In sizes 5.6mm to 30.4mm
Withstand pressure up to 200psi
Working temperature -40°C to 130°C
Resistant to most solvents, petroleum products and common chemicals
Simply place clip around hose and squeeze jaws with pliers or grips

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Хомуты с опрессовкой

Фиксирующие и крепежные детали / Зажимы / Шланговые и стяжные хомуты /
RS Nylon Hose & Jubilee Clip, Crimp

Технические параметры

внутренний диаметр
26.5 → 30.4mm
материал
Nylon
Inside Diameter Minimum
26.5mm
Inside Diameter Maximum
30.4mm
Clip Type
Crimp