M12MSC1/2N-316, Straight connector,12mm O

PartNumber: M12MSC1/2N-316
Ном. номер: 8024634662
Производитель: Parker Hannifin
M12MSC1/2N-316, Straight connector,12mm O
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 240 × = 2 240
от 5 шт. — 1 850 руб.
от 10 шт. — 1 615 руб.

Описание

A-LOK® Straight Connector

Dimension A and C shown on line drawing are typical, finger-tight.

A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards., A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process

Водопровод и трубопровод / Фитинги для труб и аксессуары / Компрессионные фитинги из нержавеющей стали /
Parker Stainless Steel Compression Fitting Straight Coupler, 1/2 in NPT x12mm OD

Технические параметры

тип крепления
Coupler
размер резьбы
1/2in
Thread Standard
NPT
Threaded Connection
1/2 in NPT
Fitting Direction
Straight
Compatible Pipe Size
12mm

Дополнительная информация

Datasheet