M20-9993645, PCB MTG HEADERS

PartNumber: M20-9993645
Ном. номер: 8106146867
Производитель: Harwin
M20-9993645, PCB MTG HEADERS
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 350
от 20 шт. — 170 руб.
от 75 шт. — 142.13 руб.

Описание

Snappable Headers
36-way single row and 72 way double row PCB pin strip headers with gold- or tin-plated terminations, 0.64 mm square, on 2.54 mm pitch/grid. These may be easily broken by hand to the desired length.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Insulator material Glass filled polyamide (UL94V-0)
Pin material Phosphor bronze
Current rating 4 A max.
Insulation resistance 104 MΩ min.
Temperature range -40°C to +105°C
Withstand voltage 1500 V r.m.s.


Dimensions
PlatingTinGold
Upper Pin Length (mm)5.86.1
Insulator Thickness (mm)2.542.54
PCB Tail (mm)3.03.0


2.54mm Harwin M20 Range
A range of 2.54 mm (0.1") pitch connectors, having 0.64 mm (0.025") square pins and sockets suitable for interconnecting board to board and board to wire.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
RS M20-99 Series, 2.54mm Pitch 36 Way 1 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Brass
номинальный ток
3A
число контактов
36
число рядов
1
Шаг
2.54mm
последовательный
M20-99
способ концевой заделки
Solder
тип
Unshrouded Header
Body Orientation
Straight

Дополнительная информация

Datasheet