M200-P4-3, Mini pump, 0.65 l/m, 6V d

PartNumber: M200-P4-3
Ном. номер: 8032749566
Производитель: TCS
M200-P4-3, Mini pump, 0.65 l/m, 6V d
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 210 × = 7 210
или
купить в 1 клик

Описание

RS Miniature Pumps
High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Compatible with miniature radiators in thermal management section (country dependant)

ELECTRONIC VERSIONS NOT REVERSE POLARITY PROTECTED (LED)

Микронасосы

Водопровод и трубопровод / Постоянное теплоснабжение и технологические насосы / Центробежные насосы /
Mini pump, 0.65 l/m, 6V dc, 3 port, LED

Технические параметры

Материал корпуса
Aluminium
входная мощность
1.62W
оценка показателя производительности
IP64
максимум расхода
650ml/min
максимальный напор
1.9m
максимальное рабочее давление
1bar
напряжение (источника) питания
6 V
Input Connection Size
3.2mm
Output Connection Size
3.2mm
Maximum Fluid Temperature
+120°C

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet