M22-1930005, Grey gold plated jumper l

PartNumber: M22-1930005
Ном. номер: 8120774283
Производитель: Harwin
M22-1930005, Grey gold plated jumper l
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
39 × = 390
Количество товаров должно быть кратно 10 шт.

Описание

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.



Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Разъемы / Разъемы на печатные платы / Перемычки и шунты /
Female Straight Grey Open Top 2 Way 1 Row 2mm Pitch

Технические параметры

цвет
Grey
материал контактов
Beryllium Copper
покрытие контактов
Gold
глубина
1.95mm
род
Female
длина
3.9mm
число контактов
2
число рядов
1
ориентация
Straight
Шаг
2mm
тип
Open Top
ширина
3.5mm
Maximum Contact Resistance
20mΩ

Дополнительная информация

Datasheet