M22-2010405, Header, SIL, vertical, 4

PartNumber: M22-2010405
Ном. номер: 8007649079
Производитель: Harwin
M22-2010405, Header, SIL, vertical, 4
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
36 × = 360
Количество товаров должно быть кратно 10 шт.

Описание

Straight Pin Headers

Selective gold plated contacts
Notched for easy cutting to length
Stackable for extra long lengths
M22-201 Series SIL headers mate with M22-301 Series housings typical stock number 681-3341
M22-202 Series DIL headers mate with M22-302 Series housings typical stock number 681-3348

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.

Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
число контактов
4
число рядов
1
Шаг
2mm
последовательный
M22-20
способ концевой заделки
Solder
тип
Unshrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Header, SIL, vertical 2mm Pitch Drawing M22-2010405