M22-3020300, HOUSING, CRIMP, DIL, 2x3

PartNumber: M22-3020300
Ном. номер: 8106480009
Производитель: Harwin
M22-3020300, HOUSING, CRIMP, DIL, 2x3
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 6 недель.
60 × = 600
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 30 руб.

Описание

Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.

M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.

Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
HOUSING, CRIMP, DIL, 2x3 way, 2mm pitch

Технические параметры

глубина
7.1mm
для использования с
M22 Series Connector
род
Female
материал корпуса
Nylon
длина
6.4mm
число контактов
6
число рядов
2
Шаг
2mm
последовательный
M22-30
ширина
4.1mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

2.00mm dil crimp socket housing Drawing