M22-6360842, Socket,DIL,SMT,Low Profil

PartNumber: M22-6360842
Ном. номер: 8034760362
Производитель: Harwin
M22-6360842, Socket,DIL,SMT,Low Profil
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
480 × = 480
от 20 шт. — 240 руб.

Описание

Harwin M22 Series 2mm PCB Socket Connectors
M22 series 2.54mm pitch PCB mount wire to board socket connectors with an industry standard space saving compact design. These M22 series 2.00mm PCB sockets have 2.4mm PC tails for through hole mounting and the housings are made from the same material as the SMT versions enabling them to withstand the same reflow soldering processes. The contacts used in these M22 PCB sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. Available with both single and double row configurations and a variety of contact numbers, these M22 PCB connectors offer a versatile solution for a variety of applications. Typical applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.

Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Socket,DIL,SMT,Low Profile,16w,2mm pitch

Технические параметры

Тип
Разветвитель питания с розетками
Ориентация корпуса
Straight
Тип монтажа
Surface Mount
Метод оконцовки
Solder
Номинальный ток
1.5A
Шаг
2mm
Количество контактов
16
Материал контактов
Phosphor Bronze
Количество рядов
2

Дополнительная информация

Socket, DIL, SMT, Low Profile 2mm pitch Drawing