M22-7132042, 20W SIL VERTICAL PCB SKT

PartNumber: M22-7132042
Ном. номер: 8097959593
Производитель: Harwin
M22-7132042, 20W SIL VERTICAL PCB SKT
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
330 × = 1 650
Количество товаров должно быть кратно 5 шт.

Описание

Vertical PCB Sockets

Mate with corresponding 2mm headers
Tapered entry and closed bottom for anti-wicking

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.

Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
RS 2mm 20 Way 1 Row Straight PCB Socket Through Hole Socket Strip

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Through Hole
число контактов
20
число рядов
1
Шаг
2mm
способ концевой заделки
Solder
тип
Socket Strip
Body Orientation
Straight

Дополнительная информация

Datasheet