M225-4553498, Корпус разъема, M225 Socket, Гнездо, 34 вывод(-ов), 2 мм, M225 Series Contacts
см. техническую документацию
Описание
The M225 Series is a range of high-performance cable-to-board connectors, resistant to shock and vibration. The range features a rubber locking collar and fixing pin system, providing a fast and simple strain-relief connection suited for a wide scope of industrial and other related applications. The female connector consists of crimp housings fitted with the rubber collars and supplied with the fixing pins. The mating area of the crimp has 3 points of contact in a stamped single-piece design, giving increased shock and vibration resistance, and suitable for high-volume automated crimping. They are suitable for 22 to 28AWG, depending on the crimp contact specified. Male connectors are vertical throughboard, with selected pin counts.
• Capable of withstanding a 10G vibrational force for a period of 6 hours and has 100G shock resistance
• Capable of withstanding extremes of temperature; -55°C to +125°C
• 3.0A per contact at 25°C
• Fully shrouded and polarized housings
• Mate-before-lock system with push-fit rubber bush and pin arrangement
Технические параметры
Для Использования с | M225 Series Contacts |
Количество Положений | 34вывод(-ов) |
Линейка Продукции | M225 Socket |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 2мм |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.