M3468-SS, Screws & Fasteners Plain Thumb Screw M3X0.5 13mm

Фото 1/2 M3468-SS, Screws & Fasteners Plain Thumb Screw M3X0.5 13mm
Изображения служат только для ознакомления,
см. техническую документацию
135 шт., срок 7-9 недель
500 руб.
от 10 шт.340 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8007417219
Артикул: M3468-SS

Описание

Electromechanical\Hardware\Screws & Fasteners
Plain Thumb Screws and Round Thumb Nuts
RAF Electronic Hardware Plain Thumb Screws offer easy no-tool assembly and disassembly for many applications, easy-to-grip diamond knurl head surfaces, and a choice of materials and more than 40 metallic finishes to accommodate a variety of designs. RAF Round Thumb Nuts are manufactured in stainless steel or brass and are RoHS compliant.

Технические параметры

Brand: RAF Electronic Hardware
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: RAF Electronic Hardware
Material: Steel
Outside Diameter: 8 mm
Part # Aliases: M3468-SS-0
Product Category: Screws & Fasteners
Product Type: Screws & Fasteners
Product: Screws
Subcategory: Hardware
Thread Size: 0.5 mm
Type: Thumb Screw
ECCN EAR99
Environmental Information http://www.rafhdwe.com/wp-content/uploads/2019/02/
Head Diameter 0.315"" (8.00mm)
Head Height 0.197"" (5.00mm)
HTSUS 7318.15.6080
Length - Below Head 0.512"" (13.00mm)
Length - Overall 0.709"" (18.00mm)
Material Stainless Steel
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Head Type Knob
Thread Size M3x0.5
Type Thumb Screw
Вес, г 2

Техническая документация

Datasheet
pdf, 146 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.