M43P501KB40, 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10% 1/2W ±100ppm/°C Side Adjust

Фото 1/3 M43P501KB40, 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10% 1/2W ±100ppm/°C Side Adjust
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8466425051
Артикул: M43P501KB40

Описание

Passive Components\Variable Resistors\Trimmer Potentiometers

43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10% 1/2W ±100ppm/°C Side Adjust

Unique slider block for excellent setability Multi-finger wiper to minimise CRV Sealed to withstand immersion board washing

Технические параметры

Модель 43P
Точность,% ±10%
Номин.мощность,Вт 1/2W
Maximum Operating Temperature +125°C
Maximum Resistance 500Ω
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Turns 20
Orientation Side Adjust
Shaft Diameter 2.5 mm
Temperature Coefficient ±100ppm/°C
Termination Style Pin
Adjustment: Side Slot
Brand: Vishay/Spectrol
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Bulk
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Type: Trimmer Resistors-Multi Turn
Вес, г 2

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»