M50-9102042, 40-Way IDC Connector Socket for Cable Mount, 2-Row
![Фото 1/4 M50-9102042, 40-Way IDC Connector Socket for Cable Mount, 2-Row](https://static.chipdip.ru/lib/534/DOC040534311.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/552/DOC003552056.jpg)
![](https://static.chipdip.ru/lib/098/DOC007098218.jpg)
![](https://static.chipdip.ru/lib/370/DOC007370216.jpg)
28 шт., срок 6 недель
5 370 руб.
Добавить в корзину 1 шт.
на сумму 5 370 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
Female-to-Female IDC Cable Assembly (Socket to Socket), 150mm cable (0.635mm pitch ribbon) - 40 contacts (20+20).
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin over Nickel |
Current Rating | 500mA |
Gender | Female |
Housing Material | PBT |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -20.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 1.27mm |
Series | Archer M50 |
Termination Method | Solder |
Voltage Rating | 300 V ac |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Socket to Socket |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 0.492' (150.00mm, 5.91"") |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 40 |
Package | Bulk |
Pitch - Cable | 0.025"" (0.64mm) |
Pitch - Connector | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Video File | Harwin’s Company Overview |
Brand: | Harwin |
Cable Length: | 150 mm |
Connector End A Pin Count: | 40 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 40 Position |
Connector End B: | IDC Socket |
Description/Function: | Cable Assembly |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Harwin |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | IDC Ribbon Cable Assemblies |
Series: | M50 |
Subcategory: | Cable Assemblies |
Tradename: | ARCHER |
Type: | Cable Assembly |
Voltage Rating: | 300 V |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары