M52233DEMO, Демонстрационная плата, MCF5223X, BDM/JTAG порты, ColdFire v2, DMA контроллер с таймерами

PartNumber: M52233DEMO
Ном. номер: 8105043541
Производитель: NXP Semiconductor
M52233DEMO, Демонстрационная плата, MCF5223X ...
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
7 700 × = 7 700
или
купить в 1 клик

Описание

The M52233DEMO is an demonstration board for MCF52233 ColdFire MCU, provides a fully functional low cost vehicle for embarking on a high performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cable and hosting software is provided, but not installed. In addition, this low cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128KB code size, as well as a host of ther low cost and professional tools from leading third party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.

• QSPI, IIC, and CAN Serial ports
• Fast Ethernet controller (FEC) and ethernet PHY (ePHY)
• Three UART serial ports with DMA capability
• BDM/JTAG ports
• InterNiche TCP/IP stack

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 1653791

Технические параметры

Производитель Чипа
NXP
Архитектура Ядра
ColdFire
Подархитектура Ядра
ColdFire v2
Номер Ядра Чипа
MCF52
Название Семейства Чипа
MCF5223x
Количество Бит
32бита
Содержимое Комплекта
Single Board Computer, Users Manual, RS232 Communication Cable
Особенности
DMA controller with Timers, Fast Ethernet Controller, BDM / JTAG Ports
Особенности Комплекта
DMA Controller with Timers, Programmable Interrupt Timer, Fast Ethernet Controller, 8ch x 12bit ADC

Дополнительная информация

Datasheet M52233DEMO