M552N50QV3RS, 22mm Nail In Pipe Clips

PartNumber: M552N50QV3RS
Ном. номер: 8058905822
Производитель: Oracstar
M552N50QV3RS, 22mm Nail In Pipe Clips
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 220 × = 1 220
Цена указана за упаковку из 50
от 5 уп. — 1 000 руб.
от 10 уп. — 857 руб.

Описание

Nail In Pipe Clips for 22mm Pipe

Suitable for all 15mm pipe
Easy to use
White
Nails included

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Фиксирующие и крепежные детали / Зажимы / Хомуты и зажимы для труб /
RS 22mm Outside Diameter ABS White nail pipe clip 254mm x 60mm

Технические параметры

цвет
White
высота
60mm
материал
ABS
тип
Nail Pipe Clip
ширина
254mm
For Tube Outside Diameter
22mm

Дополнительная информация

22mm Nail In Pipe Clips Pack Of 50 Data Sheet