M71-10-423, BMP71 Perm. Polyester Wht

PartNumber: M71-10-423
Ном. номер: 8042507626
Производитель: Brady
M71-10-423, BMP71 Perm. Polyester Wht
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 390 × = 5 390
или
купить в 1 клик

Описание

BMP71 Permanent Glossy Polyester Label
A Brady permanent glossy label for thermal transfer printers. Made from white permanent polyester with a permanent acrylic adhesive. These label markers are suitable for General applications as well as Panel Identification and Through Hole - Top.

Permanent polyester material
Permanent acrylic adhesive
CSA approved, UL recognised
Good contrast and smear resistance

This material is UL and CSA approved with its respective ribbon.

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
Brady Cable Label Labels, For Use With BMP71 Label Printers

Технические параметры

для использования с
BMP71 Label Printers
длина
6.35mm
ширина
19.05 mm
Accessory Type
Labels

Дополнительная информация

BRADYBONDZ(TM) B-423 Thermal Transfer ...