M80-4611442, 7+7 WAY F CRIMP S/BORE W/

PartNumber: M80-4611442
Ном. номер: 8066464396
Производитель: Harwin
M80-4611442, 7+7 WAY F CRIMP S/BORE W/
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 550 × = 1 550

Описание

Connectors

2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
HARWIN 2mm 14 Way 2 Row Straight PCB Socket Panel Mount Datamate

Технические параметры

материал контактов
Beryllium Copper
номинальный ток
3A
тип монтажа
Panel Mount
число контактов
14
число рядов
2
Шаг
2mm
способ концевой заделки
Crimp
тип
Datamate
номинальное напряжение
120 V ac/dc
Body Orientation
Straight

Дополнительная информация

Jackscrew Datamate Dil crimp (small bore) ...