M80-4861005, Datamate J-Tek 2mm cable

PartNumber: M80-4861005
Ном. номер: 8106123794
Производитель: Harwin
M80-4861005, Datamate J-Tek 2mm cable
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030
от 10 шт. — 720 руб.

Описание

Harwin Datamate J-Tek 2mm Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Технические параметры

Материал контактов
Beryllium Copper
Количество контактов
10
Количество рядов
2
Шаг
2mm
Метод оконцовки
SACH-003G-P0.2
Тип
Провод — плата
Номинальное напряжение
800 В перем./пост. тока
Ориентация корпуса
Straight
Номинальный ток
3A
Тип монтажа
Cable Mount
Серия
Datamate J-Tek

Дополнительная информация

Component Specification - C005XX M80 & M83 Datamate Series Connectors M80-4861005
Datamate Connector Overview M80-4861005
Datamate J-Tek 2mm cable socket kit, 10P M80-4861005