M80-8281642, 16w DIL vertical smt plug

PartNumber: M80-8281642
Ном. номер: 8043202914
Производитель: Harwin
M80-8281642, 16w DIL vertical smt plug
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810
от 20 шт. — 460 руб.

Описание

DIL Plug, Latched - Vertical SMT
This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.

M80-827 have a Friction Latch
M80-828 are Latched

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3A
число контактов
16
число рядов
2
Шаг
2mm
последовательный
M80
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
120 V ac/dc
Body Orientation
Right Angle

Дополнительная информация

Datamate Surface Mount Male Connectors – Vertical Data Sheet M80-8281642