M80-8400542, 5 SIL Female PC Tail Con

PartNumber: M80-8400542
Ном. номер: 8023778386
Производитель: Harwin
M80-8400542, 5 SIL Female PC Tail Con
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 400

Описание

SIL Socket - Vertical PC Tail
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin.

Mates with all L-Tek SIL male headers, see stock number 511-345 typical for Vertical PC tail type.

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
HARWIN M80 Series 2mm 5 Way 1 Row Straight PCB Socket Through Hole

Технические параметры

Contact Material
Beryllium Copper
число контактов
5
число рядов
1
Шаг
2mm
способ концевой заделки
Solder
Voltage Rating
120 V ac/dc
Body Orientation
Straight
Current Rating
3A
Mounting Type
Through Hole
последовательный
M80

Дополнительная информация

Datamate M80-840 SIL Socket Header Drawing