M80-8401742, 17 SIL Female PC Tail Co

PartNumber: M80-8401742
Ном. номер: 8000304664
Производитель: Harwin
M80-8401742, 17 SIL Female PC Tail Co
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
850 × = 850
от 20 шт. — 460 руб.

Описание

SIL Socket - Vertical PC Tail
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin.

Mates with all L-Tek SIL male headers, see stock number 511-345 typical for Vertical PC tail type.

2.0mm Harwin Datamate L-Tek Series 2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
17 SIL Female PC Tail Connector

Технические параметры

Ориентация корпуса
Straight
Тип монтажа
Through Hole
Номинальное напряжение
120 V ac/dc
Серия
M80
Шаг
2mm
Количество контактов
17
Материал контактов
Beryllium Copper
Количество рядов
1
Метод оконцовки
Solder
Номинальный ток
3A

Дополнительная информация

Datamate M80-840 SIL Socket Header Drawing