M80-8530642, 3+3 DIL Male Connector Ve

PartNumber: M80-8530642
Ном. номер: 8021105844
Производитель: Harwin
M80-8530642, 3+3 DIL Male Connector Ve
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
520 × = 520

Описание

DIL Plug, Latched - Vertical PC Tail
This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-853 are Latched with a 3 mm PC tail length
M80-863 are Friction Latched with a 3 mm PC tail length
M80-867 are Latched with a 3 mm PC tail length

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
HARWIN M80 Series, 2mm Pitch 6 Way 2 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3A
число контактов
6
число рядов
2
Шаг
2mm
последовательный
M80
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
120 V ac/dc
Body Orientation
Straight

Дополнительная информация

M80 & M83 Series Specifications
Datamate M80-853 DIL Pin Header Drawing