M80-8542642, 13+13 way DIL Vertical Co

PartNumber: M80-8542642
Ном. номер: 8011368850
Производитель: Harwin
M80-8542642, 13+13 way DIL Vertical Co
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
660 × = 660

Описание

DIL Plug - Vertical PC Tail
This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
HARWIN M80 Series, 2mm Pitch 26 Way 2 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Phosphor Bronze
число контактов
26
число рядов
2
Шаг
2mm
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
120 V ac/dc
Body Orientation
Straight
номинальный ток
3A
последовательный
M80

Дополнительная информация

Datamate M80-854 DIL Pin Header Drawing