M80-8543442, 17+17 DIL Male Vertical C

PartNumber: M80-8543442
Ном. номер: 8074261260
Производитель: Harwin
M80-8543442, 17+17 DIL Male Vertical C
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
670 × = 670

Описание

DIL Plug - Vertical PC Tail
This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-854 are Unlatched with a 3 mm PC tail length

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
HARWIN M80 Series, 2mm Pitch 34 Way 2 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3A
число контактов
34
число рядов
2
Шаг
2mm
последовательный
M80
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
120 V ac/dc
Body Orientation
Straight

Дополнительная информация

Datamate M80-854 DIL Pin Header Drawing