M80-8631842, 9+9 DIL Male Vertical Con

PartNumber: M80-8631842
Ном. номер: 8070342465
Производитель: Harwin
M80-8631842, 9+9 DIL Male Vertical Con
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
от 20 шт. — 380 руб.

Описание

DIL Plug, Latched - Vertical PC Tail
This range of L-Tek DIL 180° PC tail Headers are part of the Datamate Series from Harwin.

2.0mm Harwin Datamate L-Tek Series 2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Технические параметры

Номинальное напряжение
120 V ac/dc
Серия
M80
Шаг
2mm
Количество контактов
18
Материал контактов
Phosphor Bronze
Количество рядов
2
Тип
Плата к плате
Метод оконцовки
Solder
Номинальный ток
3A
Ориентация корпуса
Straight

Дополнительная информация

Datamate M80-863 DIL Pin Header Drawing M80-8631842