M80-8892005, 20w DIL female shell+crim

PartNumber: M80-8892005
Ном. номер: 8025096832
Производитель: Harwin
M80-8892005, 20w DIL female shell+crim
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
960 × = 960

Описание

Female Crimp Connector
Part numbers are for housings and equivalent number of contacts. Contacts are rear insertable.

For suitable crimp contacts (spares if required) please see: 22 awg 511-654; 24-28 awg 511-658. Recommended crimp tool 314-7607, positioner 502-874, contact insertion / removal tool 511-759.

2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin's use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Разъемы / Разъемы на печатные платы / Комплекты разъемов на печатные платы /
20w DIL female shell+crimps kit 22awg

Технические параметры

род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C

Дополнительная информация

Datamate Data Sheet