M85049/49-2-14W

M85049/49-2-14W
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 8-10 недель
8 820 руб.
от 3 шт.7 530 руб.
Добавить в корзину 1 шт. на сумму 8 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8015616153
Бренд: Souriau

Описание

MIL-DTL Backshells Sunbank Backshells meet MIL-DTL-38999, MIL-DTL-26482 series II, MIL-DTL-83723, and MIL-DTL-5015 specifications and are available in environmental and non-environmental options, as well as EMI / RFI shielding. Sunbank Backshells enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.

Технические параметры

Brand: Sunbank/Souriau
Factory Pack Quantity: 50
Manufacturer: Sunbank
Mating Style: Non-Self Locking
MIL Type: MIL-DTL-38999 I, II
Product Category: Circular MIL Spec Strain Reliefs & Adapters
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Product: Strain Reliefs
Shell Material: Aluminum Alloy
Shell Plating: Cadmium over Electroless Nickel
Shell Size: 14
Shell Style: Straight
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.