M85049/88-13W02

M85049/88-13W02
Изображения служат только для ознакомления,
см. техническую документацию
50 520 руб.
от 2 шт.50 100 руб.
от 10 шт.49 690 руб.
Добавить в корзину 1 шт. на сумму 50 520 руб.
Номенклатурный номер: 8030827779
Бренд: Amphenol

Описание

Электроэлемент
The Amphenol straight band lock adapter has 13 connector shell size. Cadmium olive drab over electroless nickel finishundefined

Технические параметры

Brand Amphenol Pcd
Factory Pack Quantity 1
Manufacturer Amphenol
Mating Style Self Locking
MIL Type MIL-DTL-38999 III, IV
Mounting Angle Straight
Packaging Bulk
Part # Aliases A850498813W02
Product Band Lock Adapters
Product Category Circular MIL Spec Backshells
RoHS No
Series AS85049
Shell Material Aluminum Alloy
Shell Size 13
Unit Weight 0.705479 oz
Body Orientation Straight
Housing Material Aluminium Alloy
Cable Exit 180В°
Cable Opening 0.320"(8.13mm)
Color Olive Drab
Diameter - Outside 1.156"(29.36mm)
Features Self Locking
Includes -
Ingress Protection -
Material Aluminum Alloy
Material Flammability Rating -
Part Status Active
Plating Cadmium
Shell Size - Insert 13, C
Shielding Unshielded
Thread Size -
Type Backshell, Banding

Техническая документация

Datasheet
pdf, 3128 КБ