MA10/I/2, Lightning & RFI protectio

PartNumber: MA10/I/2
Ном. номер: 8035287762
Производитель: MTL Instruments
MA10/I/2, Lightning & RFI protectio
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 210 × = 15 210
или
купить в 1 клик

Описание

Lightning and RFI Protectors

Meets BS 6651: 1992 Appendix C for Lightning protection
Fully tested to IEC1000-4-5 and IEC1000-4-6 these hybrid protectors provide a low let-through voltage whilst exhibiting high RFI attenuation (maximum 73dB at 5MHz)
Designed to repeatedly handle surges of up to 6000V and 3000A
Auto-resetting they require no maintenance
Available in 5 and 10A versions at 240V
Lightning barriers should be used on power supplies feeding critical electronic control equipment (PLCs, process control instrumentation, CNC machines, etc.) and they should be located close to the equipment they are to protect

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Operating Voltage 250V a.c. max.
Maximum Surge Current Withstand Capability: 6500A (8/20μs)
BS 6651: 1992, Appendix C Location Category: Category C (Medium Exposure)
BS 6651: 1992, Appendix C Let-through Voltage: <680V


Монтируемые на шасси с защитой от переходного напряжения

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
RS MA05/10 Series 10A 240 V ac Power Line Filter

Технические параметры

последовательный
MA05/10
Максимально допустимое напряжение
240 V ac
Minimum Operating Temperature
-25°C
Maximum Current Rating
10A
максимальная рабочая температура
+85°C