MA180021, Демонстрационная плата, PIC18F87J50 FS USB PIM, демонстрация FS USB, автономный или съемный модуль

PartNumber: MA180021
Ном. номер: 8106206354
Производитель: Microchip
MA180021, Демонстрационная плата ...
Доступно на заказ 8 шт. Отгрузка со склада в Москве 2-4 недели.
4 470 × = 4 470


The MA180021 is a PIC18F87J50 FS USB PIM demo board. The PIC18F87J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F87J50. The board can be operated either stand alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032) for additional functionality. If the board is used as stand alone, it is recommended to separately obtain the RJ-11 to ICSP adapter (AC164110) so that it can be reprogrammed using RJ-11-based programmers. A full description of the demo board and PIM capabilities and features are described in the PIC18F87J50 FS USB Plug-In module users guide (DS51678).

• 12MHz miniature surface mounted crystal
• Full-speed (12Mbit/s) and low-speed (1.5Mbit/s) operation
• Support of control, interrupt, bulk and isochronous transfers
• Support of up to 32 endpoints
• Features 3.9Kbytes of dual access RAM for USB or general purpose use
• On-chip features for a single chip USB implementation
• Two bright red miniature LEDs (attached to I/O pins, RE0 and RE1)
• ICSP™ programming and debug 6-pin header
• Jumpers for added configurability (JP1, JP4, JP5)
• Test points for convenient VDD, VDDCORE and GND measurements

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 1540969

Технические параметры

Производитель Чипа
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
Full Speed USB Demonstration, Operated Either Stand Alone or as Plug-In Module
Особенности Комплекта
USB 2.0 Full Speed and Low Speed Demonstration and Development Board Featuring the PIC18F87J50

Дополнительная информация

Datasheet MA180021