MA22 B, Soleniod Coil, 22mm, 24Vd

PartNumber: MA22 B
Ном. номер: 8043681838
Производитель: Air Engineering
MA22 B, Soleniod Coil, 22mm, 24Vd
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
740 × = 740
от 5 шт. — 610 руб.
от 10 шт. — 519 руб.

Описание

NAMUR Solenoid-Spring Valves
NAMUR Solenoid-Spring Valves are often found within chemical, pharmaceutical, water, and food and drink industries to control compatible pneumatic actuators with NAMUR interfaces. The 5/2 way RS NAMUR valve may be converted (using the conversion plate supplied) to a 3/2 way valve, and air recirculation. These NAMUR Solenoid-Spring Valves from RS, suitable for operating in environments from -10°C to +50°C, can work in pressure ranges from 2 to 10 bar and provide a maximum flow rate of 1250 litres per minute.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The NAMUR Solenoid-Spring Valve requires a compatible coil to operate ( 784-0082 ).

RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Сменные соленоидные катушки для пневматических регулирующих клапанов /
RS 24V dc 3W Replacement Solenoid Coil, Compatible With MH Series, MNH Series

Технические параметры

совместим с
MH Series, MNH Series
потребляемая мощность
3W
напряжение источника питания
24V dc
Manufacturer Series
MA

Дополнительная информация

Soleniod Coil, 22mm, 24Vdc Data Sheet