MA225L, METAL TINSNIP

PartNumber: MA225L
Ном. номер: 8050155431
Производитель: Bahco
MA225L, METAL TINSNIP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 520 × = 5 520
или
купить в 1 клик

Описание

Shears / Scissors_5096128_Normal Module Aircraft-grade increased jewellers' tin snips

Pair of shears for cutting very tough sheet steel.
The special forged tempered steel blades have fluted angles to ensure guaranteed and repeated performance.
Robust and ergonomic fibreglass and nylon handles provide safe and comfortable grip. The safety stop can be activated with a single hand.
These shears are available in 3 models for particular uses:
- MA225: For straight cuts
- MA225R: For right angles and curves to the right
- MA225L: For right angles and curves to the left

These shears are supplied in individual packaging.

ref.LengthMax Cutting
BahcototalCapacityweight
MA225250 mm1.2 mm430 g
MA225R250 mm1.2 mm430 g
MA225L250 mm1.2 mm575 g


Ножни цы по металлу и вырубки

Инструмент / Ножи, ножницы и мульти-инструмент / Ножницы и вырубные устройства /
METAL TINSNIP

Технические параметры

режущая способность
0.8 mm Stainless Steel; 1.2 mm Cold Rolled Steel
полная длина
250 mm
Type of Cut
Straight; Left

Дополнительная информация

Aviation/Compound Shears Catalogue Page