MA9710050, M12 circular hand hole cu

PartNumber: MA9710050
Ном. номер: 8088879728
Производитель: Deltron
MA9710050, M12 circular hand hole cu
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 800 × = 3 800

Описание

Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in 2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).

Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пробойники - круглые

Инструмент / Станки и комплектующие к ним / Комбинации пуансона и матрицы /
38.1mm Hand; Hydraulic Circular Punch & Die Combinations

Технические параметры

режущая способность
Mild Steel: 1.6 mm; Aluminium: 2 mm
Форма отверстия
Circular
диаметр отверстия (мм)
38.1mm
операция (работа)
Hand; Hydraulic