MA9720070, M12 square hand hole cutt

PartNumber: MA9720070
Ном. номер: 8049289962
Производитель: Deltron
MA9720070, M12 square hand hole cutt
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 010 × = 12 010
или
купить в 1 клик

Описание

Square, Rectangular and Radius Hole Cutters
Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in 2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пробойники - квадратные, прамоугольные, радиальные

Инструмент / Станки и комплектующие к ним / Комбинации пуансона и матрицы /
32.5 x 32.5mm Hand; Hydraulic Square Punch & Die Combinations

Технические параметры

режущая способность
Mild Steel: 1.6 mm; Aluminium: 2 mm
Форма отверстия
Square
диаметр отверстия (мм)
32.5 x 32.5mm
операция (работа)
Hand; Hydraulic