MAGIC JOINT Y95, Magic cable joint, gel fi

PartNumber: MAGIC JOINT Y95
Ном. номер: 8108083856
Производитель: RAYTECH
MAGIC JOINT Y95, Magic cable joint, gel fi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 510 × = 8 510
или
купить в 1 клик

Описание

Magic Joint Cable Jointing Kit
The Raytech Magic Joint is a cable joint suitable for extruded 0.6/1 kV cables. It is easy to install and is formed by two plastic half shells that, once closed on the cable after conductor connection, are then filled with the magic fluid. This cable jointing kit is ideal for installations in ducts or traps underground, submerged or directly exposed to the weather. Magic joint has no shelf life, is safe, non toxic and re-enterable even after long working periods. Fast in cross linking without any increase of temperature, the insulation has high dielectric characteristics

Splices/ Connectors should be ordered separately to suit the cable type or application

CEI EN 50393; CEI 20-33
Class 2 in accordance with CEI 64-8
Degree of protection higher than IP68 in accordance with IEC 529

1 x closure with phase separator, 1 x cable tie, sealing tape, bag of Magic Fluid, instructions.

Gel Filled Cable Jointing Kits

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные сцепки /
Raytech Branch, Gel Filled Cable Joint Kit, 4 x 10 → 50 mm², 4 x 25 → 95 mm², 4 Core

Технические параметры

число жил
4
Kit Includes
Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape
применение
Unshielded
Размер кабеля
4 x 10 → 50 mm², 4 x 25 → 95 mm²
Dimensions
315 x 115mm
тип
Branch, Gel Filled

Дополнительная информация

Magic Fluid, Insulating and Sealing Fluid in ...
MAGIC FLUID – MAGIC JOINT – MAGIC GEL – ...
Magic Box Data Sheet