MAL205356471E3, Электролитический конденсатор, долговечный, 470 мкФ, 400 В, Серия 053 PEC-PW, ± 20%, 40 мм, 20 мм

PartNumber: MAL205356471E3
Ном. номер: 8074585860
Производитель: Vishay
MAL205356471E3, Электролитический ...
Доступно на заказ 233 шт. Отгрузка со склада в Москве 7 недель.
1 160 × = 1 160
от 5 шт. — 889 руб.
от 10 шт. — 797 руб.

Описание

The MAL205356471E3 is a power economic printed wiring snap-in Aluminium Capacitor with keyed polarity and high ripple current capability. The 053 PEC-PW series electrolytic capacitor provides high resistance to shock and vibration. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.

• Input buffer provides energy when mains input voltage is too low
• Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
• Input buffer prevents HF switching noise from the DC/DC converter reaching power source
• Output buffer - Current sink for inductor (current to voltage conversion), filtering
• Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Пассивные Компоненты\Конденсаторы\Алюминиевые Электролитические Конденсаторы
Код: 1166607

Технические параметры

Емкость
470мкФ
Номинальное Напряжение
400В
Линия Продукции
Серия 053 PEC-PW
Допуск Емкости
± 20%
Стиль Выводов Конденсатора
Радиальные Выводы
Диаметр
40мм
Шаг Выводов
20мм
Высота
50мм
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Срок Службы при Температуре
5000 часов при 85°C
Эффективное Последовательное Сопротивление
0.34Ом

Дополнительная информация

Datasheet MAL205356471E3